
9001KT6 | |
|---|---|
DigiKey Part Number | 4008-9001KT6-ND |
Manufacturer | |
Manufacturer Product Number | 9001KT6 |
Description | INCAN PNL IND SCREW TERMINAL |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 550V ~ 600V Screw Terminal |
Datasheet | Datasheet |
Category | Voltage 550V ~ 600V |
Manufacturer Schneider Electric | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.18" (30.00mm) |
Packaging Box | Lens Style Round with Flat Top |
Part Status Obsolete | Termination Style Screw Terminal |
Type Incandescent | Ingress Protection IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13 |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,053.01000 | kr.1,053.01 |
| Unit Price without VAT: | kr.1,053.01000 |
|---|---|
| Unit Price with VAT: | kr.1,316.26250 |

