9001KT38LYA9 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: kr.932.15000
Datasheet
LED Panel Indicator Yellow 120V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KT38LYA9

DigiKey Part Number
4008-9001KT38LYA9-ND
Manufacturer
Manufacturer Product Number
9001KT38LYA9
Description
LED PNL IND YELLOW 30MM SRW TER
Customer Reference
Detailed Description
LED Panel Indicator Yellow 120V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
9001KT38LYA9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
LED
Lamp Color
Yellow
Lens Color
Amber
Lens Transparency
-
Ratings
AC/DC
Voltage
120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
30.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes