
9001KS52FBH37 | |
|---|---|
DigiKey Part Number | 4008-9001KS52FBH37-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS52FBH37 |
Description | SWITCH SELECTOR 3POS SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SPST-NC Panel Mount |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Standard | Features Bezel - Round, Black Knob |
Circuit SPST-NC | Approval Agency CE, CSA, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.697.78000 | kr.697.78 |
| Unit Price without VAT: | kr.697.78000 |
|---|---|
| Unit Price with VAT: | kr.872.22500 |

