9001KS11K1H13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KS11K1H13

DigiKey Part Number
4008-9001KS11K1H13-ND
Manufacturer
Manufacturer Product Number
9001KS11K1H13
Description
SWITCH SELECTOR 2POS SPDT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
9001KS11K1H13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
-
Features
Bezel - Round, Black Knob
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CE, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,235.26000kr.1,235.26
5kr.1,059.16200kr.5,295.81
10kr.1,010.56000kr.10,105.60
Manufacturers Standard Package
Unit Price without VAT:kr.1,235.26000
Unit Price with VAT:kr.1,544.07500