
ZB5AW0M55 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW0M55-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW0M55 |
Description | CONT BL DPST 6A 120V/550MA 125V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB5 |

