
| 9001KR9P38LR | |
|---|---|
| DigiKey Part Number | 4008-9001KR9P38LR-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9001KR9P38LR | 
| Description | CONFIG SW BODY PUSHBUTTON ILLUM | 
| Customer Reference | |
| Detailed Description | Configurable Switch Body Pushbutton, Button (Not Included) Illuminated | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 9001KR9P38LR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Requires | Contact Block(s), Illumination Source | |
| Type | Momentary | |
| Illumination | Illuminated | |
| Actuator Type | Pushbutton, Button (Not Included) | |
| (Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
| Panel Cutout Dimensions | 30mm (Round) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,454.72000 | kr.1,454.72 | 
| 10 | kr.1,253.91400 | kr.12,539.14 | 
| Unit Price without VAT: | kr.1,454.72000 | 
|---|---|
| Unit Price with VAT: | kr.1,818.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark