Pushbutton Switch DPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR11UH1H1

DigiKey Part Number
4008-9001KR11UH1H1-ND
Manufacturer
Manufacturer Product Number
9001KR11UH1H1
Description
PUSH BUTTON 600VAC 10A 30MM T-K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC), 550mA (DC)
Mfr
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Round, Button, Flush
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 30.00mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-On
Mechanical Life
5,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,147.79000kr.1,147.79
Manufacturers Standard Package
Unit Price without VAT:kr.1,147.79000
Unit Price with VAT:kr.1,434.73750