
9007AW18M11 | |
|---|---|
DigiKey Part Number | 5452-9007AW18M11-ND |
Manufacturer | |
Manufacturer Product Number | 9007AW18M11 |
Description | SWITCH LIMIT 10A 600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -51°C ~ 85°C |
Current Rating (Amps) 10A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,040.67000 | kr.4,040.67 |
| Unit Price without VAT: | kr.4,040.67000 |
|---|---|
| Unit Price with VAT: | kr.5,050.83750 |

