9001KP35LRR31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP35LRR31

DigiKey Part Number
4008-9001KP35LRR31-ND
Manufacturer
Manufacturer Product Number
9001KP35LRR31
Description
LED PNL IND RED FRESNL 30MM SRW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Fresnel 24V ~ 28V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
9001KP35LRR31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Fresnel
Ratings
AC/DC
Voltage
24V ~ 28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
30.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.902.16000kr.902.16
Manufacturers Standard Package
Unit Price without VAT:kr.902.16000
Unit Price with VAT:kr.1,127.70000