
9001KP35 | |
|---|---|
DigiKey Part Number | 4008-9001KP35-ND |
Manufacturer | |
Manufacturer Product Number | 9001KP35 |
Description | PILOT LIGHT 28V 30MM TYPE K +OPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 24V ~ 28V |
Datasheet | Datasheet |
EDA/CAD Models | 9001KP35 Models |
Category | Ratings DC |
Manufacturer Schneider Electric | Voltage 24V ~ 28V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.18" (30.00mm) |
Part Status Active | Ingress Protection NEMA 3R, 1, 2, 3, 4, 6, 12, 13 |
Type Incandescent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.722.63000 | kr.722.63 |
| Unit Price without VAT: | kr.722.63000 |
|---|---|
| Unit Price with VAT: | kr.903.28750 |




