
9001KP1LRR9 | |
|---|---|
DigiKey Part Number | 4008-9001KP1LRR9-ND |
Manufacturer | |
Manufacturer Product Number | 9001KP1LRR9 |
Description | PILOT LIGHT 120VAC 30MM TYPE K + |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.895.17000 | kr.895.17 |
| 10 | kr.780.87700 | kr.7,808.77 |
| Unit Price without VAT: | kr.895.17000 |
|---|---|
| Unit Price with VAT: | kr.1,118.96250 |

