
9001KN326 | |
|---|---|
DigiKey Part Number | 4008-9001KN326-ND |
Manufacturer | |
Manufacturer Product Number | 9001KN326 |
Description | PUSH BUTTON LEGEND PLATE 30MM T- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 9001KN326 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 9001K, 9001SK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.10000 | kr.55.10 |
| 10 | kr.49.88800 | kr.498.88 |
| 25 | kr.47.95920 | kr.1,198.98 |
| 50 | kr.46.54840 | kr.2,327.42 |
| 100 | kr.45.17890 | kr.4,517.89 |
| 250 | kr.43.42936 | kr.10,857.34 |
| 500 | kr.42.15040 | kr.21,075.20 |
| 1.000 | kr.40.90906 | kr.40,909.06 |
| Unit Price without VAT: | kr.55.10000 |
|---|---|
| Unit Price with VAT: | kr.68.87500 |

