ATS22C32S6U is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 0
Unit Price: kr.2,823.81000
Datasheet
ATS22C21S6U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS22C21S6U
TeSys Island - The Innovative, Intelligent Motor Control Starter
Programming Basic Parameters on the Altistart ATS22 Soft Starter | Schneider Electric Support

ATS22C32S6U

DigiKey Part Number
4008-ATS22C32S6U-ND
Manufacturer
Manufacturer Product Number
ATS22C32S6U
Description
SOFT STARTER-ATS22-CTRL110V-POWE
Customer Reference
Detailed Description
Soft Start / Stop 177V ~ 660V Supply 320A 208 ~ 600V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS22C32S6U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
208 ~ 600V
Current - Output
320A
Wattage - Load
223710 W
Voltage - Supply
177V ~ 660V
Interface
RS-485, Serial
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/07/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.26,508.54000kr.26,508.54
Manufacturers Standard Package
Unit Price without VAT:kr.26,508.54000
Unit Price with VAT:kr.33,135.67500