XB6CW5B5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6CW5B5B

DigiKey Part Number
4008-XB6CW5B5B-ND
Manufacturer
Manufacturer Product Number
XB6CW5B5B
Description
COMPLETE ILLUMINATED PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Square, Button
Color - Actuator/Cap
Yellow
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.334.14000kr.334.14
Manufacturers Standard Package
Unit Price without VAT:kr.334.14000
Unit Price with VAT:kr.417.67500