
9001KA4G | |
|---|---|
DigiKey Part Number | 4008-9001KA4G-ND |
Manufacturer | |
Manufacturer Product Number | 9001KA4G |
Description | CONT BL DPST 3A 240V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 3A @ 240VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | 9001KA4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 3A @ 240VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.425.41000 | kr.425.41 |
| Unit Price without VAT: | kr.425.41000 |
|---|---|
| Unit Price with VAT: | kr.531.76250 |

