
| 9001K11J35 | |
|---|---|
| DigiKey Part Number | 4008-9001K11J35-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9001K11J35 | 
| Description | CONFIG SW BODY SELECTOR ILLUM | 
| Customer Reference | |
| Detailed Description | Configurable Switch Body Selector Illuminated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Requires | Contact Block(s), Illumination Source | |
| Type | Maintained | |
| Illumination | Illuminated | |
| Actuator Type | Selector | |
| (Select First, Then Apply Filters) Compatible Series | Schneider, 30mm | |
| Panel Cutout Dimensions | 30mm (Round) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark