


SR2E121BD | |
|---|---|
DigiKey Part Number | 4008-SR2E121BD-ND |
Manufacturer | |
Manufacturer Product Number | SR2E121BD |
Description | COMPACT SMART RELAY, ZELIO LOGIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SR2E121BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital (8), Analog (4) | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20, IP40 | |
Software | - | |
Approval Agency | CSA, C-Tick, GL, GOST, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,428.86000 | kr.1,428.86 |
| 10 | kr.1,191.18700 | kr.11,911.87 |
| 25 | kr.1,117.11760 | kr.27,927.94 |
| 50 | kr.1,092.23940 | kr.54,611.97 |
| Unit Price without VAT: | kr.1,428.86000 |
|---|---|
| Unit Price with VAT: | kr.1,786.07500 |















