
ZB4FA6 | |
|---|---|
DigiKey Part Number | 4008-ZB4FA6-ND |
Manufacturer | |
Manufacturer Product Number | ZB4FA6 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4FA6 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.54000 | kr.46.54 |
| Unit Price without VAT: | kr.46.54000 |
|---|---|
| Unit Price with VAT: | kr.58.17500 |





