Motor Starter 208 ~ 240VAC Supply 30A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8911DPSO33V09

DigiKey Part Number
4008-8911DPSO33V09-ND
Manufacturer
Manufacturer Product Number
8911DPSO33V09
Description
STARTER 600VAC 30AMP DPS +OPTION
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 208 ~ 240VAC Supply 30A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
30A
Wattage - Load
14914 W
Voltage - Supply
208 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,055.68000kr.2,055.68
Manufacturers Standard Package
Unit Price without VAT:kr.2,055.68000
Unit Price with VAT:kr.2,569.60000