Contactor 12PST-NO (12 Form A) 30 A 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8903LXO1200V02

DigiKey Part Number
4008-8903LXO1200V02-ND
Manufacturer
Manufacturer Product Number
8903LXO1200V02
Description
LIGHTING CONTACTOR 600VAC 30A LX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 12PST-NO (12 Form A) 30 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
120VAC
Contact Form
12PST-NO (12 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.8,419.57000kr.8,419.57
Manufacturers Standard Package
Unit Price without VAT:kr.8,419.57000
Unit Price with VAT:kr.10,524.46250