Contactor 6PST-NO (6 Form A) 30 A 277VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8903LG60V04

DigiKey Part Number
4008-8903LG60V04-ND
Manufacturer
Manufacturer Product Number
8903LG60V04
Description
LIGHTING CONTACTOR 600VAC 30A L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 6PST-NO (6 Form A) 30 A 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
277VAC
Manufacturer
Schneider Electric
Contact Form
6PST-NO (6 Form A)
Series
Contact Rating (Current)
30 A
Packaging
Box
Switching Voltage
600VAC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,584.58000kr.4,584.58
Manufacturers Standard Package
Unit Price without VAT:kr.4,584.58000
Unit Price with VAT:kr.5,730.72500