
8538SDG14V02S | |
---|---|
DigiKey Part Number | 4008-8538SDG14V02S-ND |
Manufacturer | |
Manufacturer Product Number | 8538SDG14V02S |
Description | COMBO STARTER 600VAC 45A NEMA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 45A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 45A | |
Wattage - Load | 18642 W | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11,918.21000 | kr.11,918.21 |
Unit Price without VAT: | kr.11,918.21000 |
---|---|
Unit Price with VAT: | kr.14,897.76250 |