

8536SEG1V02S | |
---|---|
DigiKey Part Number | 4008-8536SEG1V02S-ND |
Manufacturer | |
Manufacturer Product Number | 8536SEG1V02S |
Description | STARTER MOTOR CONTROL 600VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 90A 600 V AC DC Not Included Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 90A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Not Included | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11,616.26000 | kr.11,616.26 |
Unit Price without VAT: | kr.11,616.26000 |
---|---|
Unit Price with VAT: | kr.14,520.32500 |