
8536SEA1V02S | |
|---|---|
DigiKey Part Number | 4008-8536SEA1V02S-ND |
Manufacturer | |
Manufacturer Product Number | 8536SEA1V02S |
Description | STARTER 600VAC 90AMP NEMA +OPTIO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 90A 600 V AC DC Not Included Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 90A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Not Included |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Manual Motor Starter | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,837.54000 | kr.11,837.54 |
| Unit Price without VAT: | kr.11,837.54000 |
|---|---|
| Unit Price with VAT: | kr.14,796.92500 |

