
8502SGO2V07 | |
|---|---|
DigiKey Part Number  | 4008-8502SGO2V07-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 8502SGO2V07  | 
Description  | CONTACTOR 600VAC 270AMP NEMA +OP  | 
Customer Reference  | |
Detailed Description  | Contactor 3PST-NO (3 Form A) 270 A 600VAC Coil Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Chassis Mount  | |
Coil Voltage  | 600VAC  | |
Contact Form  | 3PST-NO (3 Form A)  | |
Contact Rating (Current)  | 270 A  | |
Switching Voltage  | 600VAC - Max  | |
Features  | -  | |
Termination Style  | Screw Terminal  | |
Operating Temperature  | -  | |
Must Operate Voltage  | -  | |
Must Release Voltage  | -  | |
Contact Material  | -  | |
Coil Power  | -  | |
Coil Resistance  | -  | 

