
8502SBO2V01S | |
|---|---|
DigiKey Part Number | 4008-8502SBO2V01S-ND |
Manufacturer | |
Manufacturer Product Number | 8502SBO2V01S |
Description | CONTACTOR 600VAC 18AMP NEMA +OPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 24VAC |
Manufacturer Schneider Electric | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 18 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,624.76000 | kr.2,624.76 |
| Unit Price without VAT: | kr.2,624.76000 |
|---|---|
| Unit Price with VAT: | kr.3,280.95000 |





