
ABFT20E100 | |
|---|---|
DigiKey Part Number | 4008-ABFT20E100-ND |
Manufacturer | |
Manufacturer Product Number | ABFT20E100 |
Description | DISCRETE I/O CONNECTING CABLE - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.283.39000 | kr.283.39 |
| Unit Price without VAT: | kr.283.39000 |
|---|---|
| Unit Price with VAT: | kr.354.23750 |



