
8501CO22V20 | |
|---|---|
DigiKey Part Number | 4008-8501CO22V20-ND |
Manufacturer | |
Manufacturer Product Number | 8501CO22V20 |
Description | POWER RELAY, TYPE C, 10A RESISTI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 325VDC - Max | |
Load - Max Switching | 6440VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -30°C ~ 50°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.774.27000 | kr.774.27 |
| Unit Price without VAT: | kr.774.27000 |
|---|---|
| Unit Price with VAT: | kr.967.83750 |


