



822TD10H-UNI | |
|---|---|
DigiKey Part Number | 4008-822TD10H-UNI-ND |
Manufacturer | |
Manufacturer Product Number | 822TD10H-UNI |
Description | TIME DELAY RELAY DPDT 100MS 10 D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Days Delay 15A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Schneider Electric | Delay Time 0.1 Sec ~ 10 Days |
Series | Contact Rating @ Voltage 15A @ 240VAC |
Packaging Bulk | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.639.14000 | kr.639.14 |
| 10 | kr.569.10400 | kr.5,691.04 |
| 25 | kr.543.38360 | kr.13,584.59 |
| 50 | kr.524.69080 | kr.26,234.54 |
| 100 | kr.506.62750 | kr.50,662.75 |
| Unit Price without VAT: | kr.639.14000 |
|---|---|
| Unit Price with VAT: | kr.798.92500 |






