
784XDXM4L-110D | |
|---|---|
DigiKey Part Number | 4008-784XDXM4L-110D-ND |
Manufacturer | |
Manufacturer Product Number | 784XDXM4L-110D |
Description | POWER RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 88 VDC |
Packaging Box | Must Release Voltage 11 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, UL |
Switching Voltage 300VAC, 28VDC - Max | Relay Type |
Coil Current 17.3 mA | Coil Resistance 6.37 kOhms |
Coil Type Non Latching |

