
782XDXH10-110D | |
|---|---|
DigiKey Part Number | 4008-782XDXH10-110D-ND |
Manufacturer | |
Manufacturer Product Number | 782XDXH10-110D |
Description | HERMETICALLY SEALED PLUG-IN RELA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 10 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UL |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 720VA | Coil Resistance 11 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,298.12000 | kr.1,298.12 |
| Unit Price without VAT: | kr.1,298.12000 |
|---|---|
| Unit Price with VAT: | kr.1,622.65000 |

