



782XBXC-120A | |
|---|---|
DigiKey Part Number | 4008-782XBXC-120A-ND |
Manufacturer | |
Manufacturer Product Number | 782XBXC-120A |
Description | P.RELAY DPDT FASTON 120V 2NO+2NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 782XBXC-120A Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 102 VAC |
Packaging Bulk | Must Release Voltage 12 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold (Au) |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, UL |
Switching Voltage 300VAC, 28VDC - Max | Relay Type |
Load - Max Switching 4500VA | Coil Resistance 4.43 kOhms |
Coil Current 27.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.81000 | kr.100.81 |
| Unit Price without VAT: | kr.100.81000 |
|---|---|
| Unit Price with VAT: | kr.126.01250 |

