
70S203C25S | |
---|---|
DigiKey Part Number | 4008-70S203C25S-ND |
Manufacturer | |
Manufacturer Product Number | 70S203C25S |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 70S203C25S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 30VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.450.42600 | kr.4,504.26 |
Unit Price without VAT: | kr.450.42600 |
---|---|
Unit Price with VAT: | kr.563.03250 |