70-178-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70-178-2
70-178-2
70-178-2

70-178-2

DigiKey Part Number
4008-70-178-2-ND
Manufacturer
Manufacturer Product Number
70-178-2
Description
SIMPLE SOCKET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
70-178-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
788S Relays
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.18.05000kr.18.05
Manufacturers Standard Package
Unit Price without VAT:kr.18.05000
Unit Price with VAT:kr.22.56250