
6312AXXMDSDC3 | |
|---|---|
DigiKey Part Number | 4008-6312AXXMDSDC3-ND |
Manufacturer | |
Manufacturer Product Number | 6312AXXMDSDC3 |
Description | SSR RELAY SPST-NO 12A 3-200V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 6312AXXMDSDC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 3 V ~ 200 V | |
Load Current | 12 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.420.03000 | kr.420.03 |
| Unit Price without VAT: | kr.420.03000 |
|---|---|
| Unit Price with VAT: | kr.525.03750 |

