
LLA36000S40X | |
|---|---|
DigiKey Part Number | 4008-LLA36000S40X-ND |
Manufacturer | |
Manufacturer Product Number | LLA36000S40X |
Description | AUTOMATIC MOLDED CASE SWITCH 600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 400A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CCC, CE, CSA, IEC, NMX, UL |
Breaker Type Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50,072.62000 | kr.50,072.62 |
| Unit Price without VAT: | kr.50,072.62000 |
|---|---|
| Unit Price with VAT: | kr.62,590.77500 |

