
LP1K090085MD | |
|---|---|
DigiKey Part Number | 4008-LP1K090085MD-ND |
Manufacturer | |
Manufacturer Product Number | LP1K090085MD |
Description | 4P CONT 20A AC1 2NO 2NC 220VDC C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 220VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP1K090085MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 220VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | PC Pins | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 176 VDC | |
Must Release Voltage | 22 VDC | |
Contact Material | - | |
Operate Time | 10 ms | |
Release Time | 40 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.748.22000 | kr.748.22 |
| Unit Price without VAT: | kr.748.22000 |
|---|---|
| Unit Price with VAT: | kr.935.27500 |








