

BDL16015 | |
|---|---|
DigiKey Part Number | 4008-BDL16015-ND |
Manufacturer | |
Manufacturer Product Number | BDL16015 |
Description | MOLDED CASE CIRCUIT BREAKER 347V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 240 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BDL16015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,304.90000 | kr.2,304.90 |
| 5 | kr.1,909.59400 | kr.9,547.97 |
| 10 | kr.1,759.78200 | kr.17,597.82 |
| Unit Price without VAT: | kr.2,304.90000 |
|---|---|
| Unit Price with VAT: | kr.2,881.12500 |







