Image for 18663 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18663

DigiKey Part Number
4008-18663-ND
Manufacturer
Manufacturer Product Number
18663
Description
ACTI9 NG125N MCB 3P B 80A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 80A 500 V AC 375 V DC Toggle DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
80A
Manufacturer
Schneider Electric
Voltage Rating - AC
500 V
Series
Voltage Rating - DC
375 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
EN 60947-2, IEC 60947-2
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,486.98000kr.6,486.98
Manufacturers Standard Package
Unit Price without VAT:kr.6,486.98000
Unit Price with VAT:kr.8,108.72500