920-0201-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-0201-01

DigiKey Part Number
1988-1175-ND
Manufacturer
Manufacturer Product Number
920-0201-01
Description
CONN HDR 40POS PCB R/A 1=3PC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
40 Position Header Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
-
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.60000kr.25.60
Manufacturers Standard Package
Unit Price without VAT:kr.25.60000
Unit Price with VAT:kr.32.00000