
201-0016-31 | |
---|---|
DigiKey Part Number | 1988-1070-ND |
Manufacturer | |
Manufacturer Product Number | 201-0016-31 |
Description | 830 TIE POINT SCHMARTBOARD BREAD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.49" L x 2.10" W (164.8mm x 53.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 830 | |
Number of 5-Tie Point Terminals | 126 | |
Size / Dimension | 6.49" L x 2.10" W (164.8mm x 53.3mm) | |
Includes | 830 Point Breadboard | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.96.00000 | kr.96.00 |
Unit Price without VAT: | kr.96.00000 |
---|---|
Unit Price with VAT: | kr.120.00000 |