
RT8122-16-4M0 | |
---|---|
DigiKey Part Number | 817-2271-ND |
Manufacturer | |
Manufacturer Product Number | RT8122-16-4M0 |
Description | CMC 4MH 16A 2LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 16A DCR 10mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 10mOhm (Typ) | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.82.43000 | kr.82.43 |
10 | kr.67.78200 | kr.677.82 |
25 | kr.62.71760 | kr.1,567.94 |
60 | kr.58.23683 | kr.3,494.21 |
120 | kr.54.92217 | kr.6,590.66 |
300 | kr.51.36000 | kr.15,408.00 |
Unit Price without VAT: | kr.82.43000 |
---|---|
Unit Price with VAT: | kr.103.03750 |