RN114-0.5-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Schaffner
In Stock: 409
Unit Price: kr.12.48000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 3.555
Unit Price: kr.14.02000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: kr.16.10500
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: kr.16.10500
Datasheet
RN114 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN114-0.5-02

DigiKey Part Number
817-1537-ND
Manufacturer
Manufacturer Product Number
RN114-0.5-02
Description
CMC 39MH 500MA 2LN TH
Customer Reference
Detailed Description
39 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA (Typ) DCR 810mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
39 mH @ 1 kHz
Current Rating (Max)
500mA (Typ)
DC Resistance (DCR) (Max)
810mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes