
RB8522-50-0M8 | |
|---|---|
DigiKey Part Number | 817-1674-ND |
Manufacturer | |
Manufacturer Product Number | RB8522-50-0M8 |
Description | CMC 750UH 50A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 µH @ 400 Hz 2 Line Common Mode Choke Through Hole 50A DCR 1.7mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.7mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 600V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.362" L x 1.988" W (60.00mm x 50.50mm) |
Number of Lines 2 | Height (Max) 3.150" (80.00mm) |
Inductance @ Frequency 750 µH @ 400 Hz | Package / Case Vertical, 8 PC Pin |
Current Rating (Max) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.330.57000 | kr.330.57 |
| 20 | kr.256.46550 | kr.5,129.31 |
| 40 | kr.241.89150 | kr.9,675.66 |
| 60 | kr.233.76633 | kr.14,025.98 |
| 100 | kr.232.83650 | kr.23,283.65 |
| Unit Price without VAT: | kr.330.57000 |
|---|---|
| Unit Price with VAT: | kr.413.21250 |



