
IL19-UK1-H05-3150-200 | |
|---|---|
DigiKey Part Number | 817-1861-ND |
Manufacturer | |
Manufacturer Product Number | IL19-UK1-H05-3150-200 |
Description | CRD 14AWG BS1363A - 320C19 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black BS1363A To IEC 320-C19 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CB, KEMA, SAA | |
Approved Countries | Australia, Netherlands, New Zealand | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.47000 | kr.257.47 |
| 10 | kr.218.82900 | kr.2,188.29 |
| 25 | kr.205.13280 | kr.5,128.32 |
| 50 | kr.195.34840 | kr.9,767.42 |
| 100 | kr.186.03390 | kr.18,603.39 |
| 250 | kr.174.40104 | kr.43,600.26 |
| Unit Price without VAT: | kr.257.47000 |
|---|---|
| Unit Price with VAT: | kr.321.83750 |




