
IL13-EU1-H05-3100-200 | |
|---|---|
DigiKey Part Number | 817-1655-ND |
Manufacturer | |
Manufacturer Product Number | IL13-EU1-H05-3100-200 |
Description | CRD 18AWG CEE7/7 RA - C13 6.67' |
Customer Reference | |
Detailed Description | 6.67' (2.03m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.67' (2.03m) | |
Approval Agency Marking | CB, KC, KEMA, SAA | |
Approved Countries | Australia, Korea, Netherlands, New Zealand | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |















