

FN9280-10-06 | |
|---|---|
DigiKey Part Number | 817-1716-ND |
Manufacturer | |
Manufacturer Product Number | FN9280-10-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN9280-10-06 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Features Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 28.80mm x 47.10mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 10A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.247.07000 | kr.247.07 |
| 10 | kr.210.00000 | kr.2,100.00 |
| 40 | kr.190.43625 | kr.7,617.45 |
| 80 | kr.181.35250 | kr.14,508.20 |
| 120 | kr.176.24358 | kr.21,149.23 |
| 280 | kr.166.02989 | kr.46,488.37 |
| Unit Price without VAT: | kr.247.07000 |
|---|---|
| Unit Price with VAT: | kr.308.83750 |




