
FN9263S-3-06 | |
|---|---|
DigiKey Part Number | FN9263S-3-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9263S-3-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 32.60mm | |
Panel Thickness | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.76000 | kr.141.76 |
| 10 | kr.120.49900 | kr.1,204.99 |
| 25 | kr.112.95240 | kr.2,823.81 |
| 60 | kr.106.18667 | kr.6,371.20 |
| 120 | kr.101.12158 | kr.12,134.59 |
| 300 | kr.94.79743 | kr.28,439.23 |
| 540 | kr.90.95194 | kr.49,114.05 |
| Unit Price without VAT: | kr.141.76000 |
|---|---|
| Unit Price with VAT: | kr.177.20000 |



