
FN9233EB-15-06 | |
|---|---|
DigiKey Part Number | 817-1817-ND |
Manufacturer | |
Manufacturer Product Number | FN9233EB-15-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor, Earth Line Choke, Front or Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.80000 | kr.95.80 |
| 10 | kr.81.39300 | kr.813.93 |
| 25 | kr.76.29800 | kr.1,907.45 |
| 50 | kr.72.65520 | kr.3,632.76 |
| 120 | kr.68.30450 | kr.8,196.54 |
| 360 | kr.63.21386 | kr.22,756.99 |
| 600 | kr.60.97897 | kr.36,587.38 |
| 1.080 | kr.58.50511 | kr.63,185.52 |
| Unit Price without VAT: | kr.95.80000 |
|---|---|
| Unit Price with VAT: | kr.119.75000 |


