
FN379-4-21 | |
|---|---|
DigiKey Part Number  | 817-2684-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FN379-4-21  | 
Description  | PWR ENT MOD RCPT IEC320-C14 PNL  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Schaffner  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | IEC 320-C14  | |
Connector Type  | Receptacle, Male Blades - Module  | |
Current Rating - Appliance Inlet  | -  | |
Voltage Rating - Appliance Inlet  | -  | |
Number of Positions  | 3  | |
Filter Type  | Filtered (EMI, RFI) - Commercial  | |
Current Rating - Filter  | 4A  | |
Switch Features  | -  | |
Current Rating - Circuit Breaker  | -  | |
Accomodates a Fuse  | Yes (Fuse Not Included)  | |
Mounting Type  | Panel Mount, Flange  | |
Termination  | Quick Connect  | |
Features  | Front or Rear Side Mount, Voltage Selector  | |
Fuse Holder, Drawer  | Fuse Holder, Twin Fused  | |
Panel Cutout Dimensions  | Variable Size  | |
Panel Thickness  | 0.031" ~ 0.126" (0.79mm ~ 3.20mm)  | |
Material Flammability Rating  | UL94 V-2  | |
Ingress Protection  | IP40  | |
Approval Agency  | CSA, UL, VDE  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.274.05000 | kr.274.05 | 
| 10 | kr.232.92800 | kr.2,329.28 | 
| 40 | kr.211.23050 | kr.8,449.22 | 
| 80 | kr.201.15763 | kr.16,092.61 | 
| 120 | kr.195.49067 | kr.23,458.88 | 
| 280 | kr.184.24000 | kr.51,587.20 | 
| Unit Price without VAT: | kr.274.05000 | 
|---|---|
| Unit Price with VAT: | kr.342.56250 | 



